Parametric Equivalent

CRCW040275R0FKEDC | |
|---|---|
DigiKey Part Number | 541-3999-2-ND - Tape & Reel (TR) 541-3999-1-ND - Cut Tape (CT) 541-3999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040275R0FKEDC |
Description | RES 75 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040275R0FKEDC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,01000 | kr 1,01 |
| 10 | kr 0,28100 | kr 2,81 |
| 25 | kr 0,20920 | kr 5,23 |
| 50 | kr 0,16880 | kr 8,44 |
| 100 | kr 0,13870 | kr 13,87 |
| 250 | kr 0,10776 | kr 26,94 |
| 500 | kr 0,09046 | kr 45,23 |
| 1 000 | kr 0,07699 | kr 76,99 |
| 5 000 | kr 0,05568 | kr 278,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,03323 | kr 332,30 |
| 20 000 | kr 0,03280 | kr 656,00 |
| 30 000 | kr 0,03258 | kr 977,40 |
| 50 000 | kr 0,03232 | kr 1 616,00 |
| 70 000 | kr 0,03217 | kr 2 251,90 |
| 100 000 | kr 0,03201 | kr 3 201,00 |
| 120 000 | kr 0,03194 | kr 3 832,80 |
| 240 000 | kr 0,03169 | kr 7 605,60 |
| 250 000 | kr 0,03168 | kr 7 920,00 |
| Unit Price without VAT: | kr 1,01000 |
|---|---|
| Unit Price with VAT: | kr 1,26250 |


