75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF0402FT75R0

DigiKey Part Number
738-RMEF0402FT75R0TR-ND - Tape & Reel (TR)
738-RMEF0402FT75R0CT-ND - Cut Tape (CT)
738-RMEF0402FT75R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF0402FT75R0
Description
RES 75 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF0402FT75R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 740
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,01000kr 1,01
10kr 0,30200kr 3,02
25kr 0,22120kr 5,53
50kr 0,17900kr 8,95
100kr 0,14670kr 14,67
250kr 0,11460kr 28,65
500kr 0,09648kr 48,24
1 000kr 0,08232kr 82,32
5 000kr 0,05984kr 299,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,05337kr 533,70
20 000kr 0,04823kr 964,60
30 000kr 0,04574kr 1 372,20
50 000kr 0,04304kr 2 152,00
70 000kr 0,04149kr 2 904,30
100 000kr 0,04003kr 4 003,00
120 000kr 0,03935kr 4 722,00
240 000kr 0,03710kr 8 904,00
250 000kr 0,03698kr 9 245,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,01000
Unit Price with VAT:kr 1,26250