
8192-114 | |
|---|---|
DigiKey Part Number | 8192-114-ND |
Manufacturer | |
Manufacturer Product Number | 8192-114 |
Description | 6U VME PROTO TYPE BRD 8.7X2.4 |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Part Status | Obsolete | |
Proto Board Type | - | |
Plating | - | |
Pitch | - | |
Circuit Pattern | - | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 8.70" L x 2.40" W (221.0mm x 61.0mm) | |
Board Thickness | - | |
Material | - |


