
8198-200 | |
|---|---|
DigiKey Part Number | 438-1087-ND |
Manufacturer | |
Manufacturer Product Number | 8198-200 |
Description | PLUGBOARD HARD METRIC NPTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plugboard, Hard Metric Non-Plated Through Hole (NPTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Plugboard, Hard Metric | |
Plating | Non-Plated Through Hole (NPTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 10.50" L x 6.30" W (266.7mm x 160mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 215,68000 | kr 1 215,68 |
| 10 | kr 1 212,86500 | kr 12 128,65 |
| Unit Price without VAT: | kr 1 215,68000 |
|---|---|
| Unit Price with VAT: | kr 1 519,60000 |

