New Product
RF ANTENNA 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS Dome N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC94541-01NA

DigiKey Part Number
5350-AC94541-01NA-ND
Manufacturer
Manufacturer Product Number
AC94541-01NA
Description
ANT 410-470MHZ 5G 4G LTE DOME
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS Dome N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Antenna Company
Series
-
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
410MHz, 450MHz, 600MHz, 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz
Frequency Range
410MHz ~ 430MHz, 450MHz ~ 470MHz, 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz
Antenna Type
Dome
Number of Bands
9
VSWR
6, 1.8, 2.1, 2.5, 3.8, 3.6, 2, 2.4, 6.9
Return Loss
-2.9dB, -10.9dB, -9dB, -7.4dB, -4.7dB, -4.9dB, -9.5dB, -7.7dB, -2.5dB
Gain
-0.2dBi, 2dBi, 4.7dBi, 4.7dBi, 3.5dBi, 3dBi, 3dBi, 5dBi, 3.1dBi
Power - Max
45 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
10.039" (255.00mm)
Applications
4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 734,93000kr 734,93
10kr 724,27500kr 7 242,75
25kr 694,12200kr 17 353,05
100kr 675,32770kr 67 532,77
Manufacturers Standard Package
Unit Price without VAT:kr 734,93000
Unit Price with VAT:kr 918,66250