
AC94541-01N | |
|---|---|
DigiKey Part Number | 5350-AC94541-01N-ND |
Manufacturer | |
Manufacturer Product Number | AC94541-01N |
Description | ANT 410-470MHZ 5G 4G LTE DOME |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS Dome N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Antenna Company | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 410MHz, 450MHz, 600MHz, 700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz | |
Frequency Range | 410MHz ~ 430MHz, 450MHz ~ 470MHz, 617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 894MHz, 832MHz ~ 1.518GHz, 1.525GHz ~ 1.661GHz, 1.695GHz ~ 2.2GHz, 2.3GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 9 | |
VSWR | 6, 1.8, 2.1, 2.5, 3.8, 3.6, 2, 2.4, 6.9 | |
Return Loss | -2.9dB, -10.9dB, -9dB, -7.4dB, -4.7dB, -4.9dB, -9.5dB, -7.7dB, -2.5dB | |
Gain | -0.2dBi, 2dBi, 4.7dBi, 4.7dBi, 3.5dBi, 3dBi, 3dBi, 5dBi, 3.1dBi | |
Power - Max | 45 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 10.039" (255.00mm) | |
Applications | 4G, 5G, Cat-M1, CDMA, Cellular, GSM, LTE, LTE-M, NB-IoT, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 610,60000 | kr 610,60 |
| 10 | kr 601,75300 | kr 6 017,53 |
| 25 | kr 576,72640 | kr 14 418,16 |
| 100 | kr 561,04780 | kr 56 104,78 |
| Unit Price without VAT: | kr 610,60000 |
|---|---|
| Unit Price with VAT: | kr 763,25000 |



