UCC28C41DR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr 9,75000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C41DR

DigiKey Part Number
296-39538-2-ND - Tape & Reel (TR)
296-39538-1-ND - Cut Tape (CT)
296-39538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28C41DR
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28C41DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
6.6V ~ 18V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,75000kr 9,75
10kr 7,01600kr 70,16
25kr 6,33200kr 158,30
100kr 5,57430kr 557,43
250kr 5,21364kr 1 303,41
500kr 4,99636kr 2 498,18
1 000kr 4,81724kr 4 817,24
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,62832kr 11 570,80
5 000kr 4,51441kr 22 572,05
7 500kr 4,45738kr 33 430,35
12 500kr 4,39420kr 54 927,50
17 500kr 4,35725kr 76 251,88
Manufacturers Standard Package
Unit Price without VAT:kr 9,75000
Unit Price with VAT:kr 12,18750