Similar

TPS65573DSST | |
|---|---|
DigiKey Part Number | 296-24309-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65573DSST |
Description | IC INT PHOTO FLASH CHRGR 12-SON |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 12-WSON (3x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | 2mA | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 9,90500 | kr 4 952,50 |
| Unit Price without VAT: | kr 9,90500 |
|---|---|
| Unit Price with VAT: | kr 12,38125 |


