
TPS65563ARGTT | |
|---|---|
DigiKey Part Number | 296-32528-2-ND - Tape & Reel (TR) 296-32528-1-ND - Cut Tape (CT) 296-32528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65563ARGTT |
Description | IC PHOT FLSH CHRG/IGBT DVR 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photoflash Capacitor Charger, Xenon PMIC 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65563ARGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Photoflash Capacitor Charger, Xenon | |
Current - Supply | 2mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -35°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,86000 | kr 23,86 |
| 10 | kr 17,76000 | kr 177,60 |
| 25 | kr 16,22440 | kr 405,61 |
| 100 | kr 14,53990 | kr 1 453,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 13,73580 | kr 3 433,95 |
| 500 | kr 13,25112 | kr 6 625,56 |
| 750 | kr 13,00835 | kr 9 756,26 |
| 1 250 | kr 12,73940 | kr 15 924,25 |
| 1 750 | kr 12,58214 | kr 22 018,75 |
| 2 500 | kr 12,43100 | kr 31 077,50 |
| 6 250 | kr 12,10546 | kr 75 659,12 |
| Unit Price without VAT: | kr 23,86000 |
|---|---|
| Unit Price with VAT: | kr 29,82500 |

