MFR Recommended
Parametric Equivalent

SN74LS624NSRG4 | |
|---|---|
DigiKey Part Number | SN74LS624NSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LS624NSRG4 |
Description | IC OSC VCO 20MHZ 14SO |
Customer Reference | |
Detailed Description | VCO IC 20MHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS624NSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | VCO | |
Count | - | |
Frequency | 20MHz | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 20 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 20,55194 | kr 41 103,88 |
| 4 000 | kr 20,14364 | kr 80 574,56 |
| Unit Price without VAT: | kr 20,55194 |
|---|---|
| Unit Price with VAT: | kr 25,68993 |


