VCO IC 20MHz 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LS624NSR

DigiKey Part Number
296-SN74LS624NSRTR-ND - Tape & Reel (TR)
296-SN74LS624NSRCT-ND - Cut Tape (CT)
296-SN74LS624NSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LS624NSR
Description
IC OSC VCO 20MHZ 14SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
VCO IC 20MHz 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74LS624NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
VCO
Count
-
Frequency
20MHz
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
20 mA
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 7 633 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 37,69000kr 37,69
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 27,01423kr 54 028,46
Manufacturers Standard Package
Unit Price without VAT:kr 37,69000
Unit Price with VAT:kr 47,11250

Other Suppliers on DigiKey

7 633In Stock
Ships from Rochester Electronics, LLC