Transimpedance Amplifier 2 Circuit 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2380AIDGKR

DigiKey Part Number
296-48627-2-ND - Tape & Reel (TR)
296-48627-1-ND - Cut Tape (CT)
296-48627-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2380AIDGKR
Description
IC TRANSIMPEDANCE 2 CIRC 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transimpedance Amplifier 2 Circuit 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2380AIDGKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
80V/µs
Gain Bandwidth Product
90 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
4 µV
Current - Supply
7.5mA (x2 Channels)
Current - Output / Channel
150 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 722
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 65,81000kr 65,81
10kr 50,67300kr 506,73
25kr 46,89160kr 1 172,29
100kr 42,73850kr 4 273,85
250kr 40,75716kr 10 189,29
500kr 39,56324kr 19 781,62
1 000kr 38,58075kr 38 580,75
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 37,54356kr 93 858,90
Manufacturers Standard Package
Unit Price without VAT:kr 65,81000
Unit Price with VAT:kr 82,26250