Direct

LMH2100EVAL | |
|---|---|
DigiKey Part Number | LMH2100EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMH2100EVAL |
Description | BOARD EVALUATION FOR LMH2100 |
Customer Reference | |
Detailed Description | LMH3280 - Detector Controller 50MHz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Detector, CDMA | |
Frequency | 50MHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMH3280 | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 4GHz | |
Function | Detector Controller | |
Base Product Number |


