LMH2100 - Power Detector, CDMA 50MHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH2100EVAL/NOPB

DigiKey Part Number
LMH2100EVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
LMH2100EVAL/NOPB
Description
EVAL BOARD FOR LMH2100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMH2100 - Power Detector, CDMA 50MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Detector, CDMA
Frequency
50MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LMH2100
Note
-
RF Type
-
RF Frequency
50MHz ~ 4GHz
Function
Power Detector, CDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 190,57000kr 1 190,57
Manufacturers Standard Package
Unit Price without VAT:kr 1 190,57000
Unit Price with VAT:kr 1 488,21250