
LM336BM-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM336BM-5.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM336BM-5.0/NOPB |
Description | IC VREF SHUNT 2% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±2% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM336BM-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,53000 | kr 14,53 |
| 10 | kr 10,60200 | kr 106,02 |
| 95 | kr 8,57674 | kr 814,79 |
| 190 | kr 8,17011 | kr 1 552,32 |
| 285 | kr 7,96670 | kr 2 270,51 |
| 570 | kr 7,66795 | kr 4 370,73 |
| 1 045 | kr 7,45046 | kr 7 785,73 |
| 2 565 | kr 7,18919 | kr 18 440,27 |
| 5 035 | kr 7,03201 | kr 35 406,17 |
| Unit Price without VAT: | kr 14,53000 |
|---|---|
| Unit Price with VAT: | kr 18,16250 |


