
LM336BM-5.0/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM336BM-5.0/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM336BM-5.0/NOPB |
Description | LM336-5.0 5.0V REFERENCE DIODE |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±2% 10 mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 9782 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 264 | kr 10,96773 | kr 2 895,48 |
| Unit Price without VAT: | kr 10,96773 |
|---|---|
| Unit Price with VAT: | kr 13,70966 |


