BQ24315DSGT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr 10,86000
Datasheet
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24315DSGT

DigiKey Part Number
296-32030-2-ND - Tape & Reel (TR)
296-32030-1-ND - Cut Tape (CT)
296-32030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24315DSGT
Description
IC BATT PROTECTION LI-ION 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
BQ24315DSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
-
Fault Protection
Over Current, Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,86000kr 10,86
10kr 7,80000kr 78,00
25kr 7,04760kr 176,19
100kr 6,21960kr 621,96
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 5,82356kr 1 455,89
500kr 5,58494kr 2 792,47
750kr 5,46533kr 4 099,00
1 250kr 5,33306kr 6 666,32
1 750kr 5,25564kr 9 197,37
2 500kr 5,18121kr 12 953,02
6 250kr 5,02093kr 31 380,81
12 500kr 4,92438kr 61 554,75
Manufacturers Standard Package
Unit Price without VAT:kr 10,86000
Unit Price with VAT:kr 13,57500