18 AWG Hook-Up Wire Solid Orange 600V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02068

DigiKey Part Number
839-30-02068-30-ND
Manufacturer
Manufacturer Product Number
30-02068
Description
HOOK-UP SOLID 18AWG ORNG 98.43'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Orange 600V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
98.43' (30.00m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 569,46000kr 569,46
5kr 465,93200kr 2 329,66
Manufacturers Standard Package
Unit Price without VAT:kr 569,46000
Unit Price with VAT:kr 711,82500
Alternate Length
HOOK-UP SOLID 18AWG ORANGE
In-Stock: 870
Unit Price: kr 20,39000
HOOK-UP SOLID 18AWG ORNG 498.7'
In-Stock: 0
Unit Price: kr 1 816,99000
HOOK-UP SOLID 18AWG ORANGE 3.28'
In-Stock: 20
Unit Price: kr 21,42000
HOOK-UP SOLID 18AWG ORNG 16.40'
In-Stock: 29
Unit Price: kr 97,86000