
30-02068 | |
|---|---|
DigiKey Part Number | 839-30-02068-ND 839-30-02068-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02068 |
Description | HOOK-UP SOLID 18AWG ORANGE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 18 AWG Hook-Up Wire Solid Orange 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Grade | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 20,39000 | kr 20,39 |
| 5 | kr 18,28000 | kr 91,40 |
| 10 | kr 17,40100 | kr 174,01 |
| 25 | kr 16,31200 | kr 407,80 |
| 50 | kr 15,52980 | kr 776,49 |
| 100 | kr 14,77760 | kr 1 477,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | kr 9,85311 | kr 3 005,20 |
| 610 | kr 9,36849 | kr 5 714,78 |
| 915 | kr 9,09417 | kr 8 321,17 |
| 1 525 | kr 8,75797 | kr 13 355,90 |
| 2 135 | kr 8,54193 | kr 18 237,02 |
| 3 050 | kr 8,31763 | kr 25 368,77 |
| Unit Price without VAT: | kr 20,39000 |
|---|---|
| Unit Price with VAT: | kr 25,48750 |


