SCL-1/2-2-STK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: kr 78,96058
Datasheet
Image for SCL-1/2-2-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL-1/2-2-STK

DigiKey Part Number
484-SCL-1/2-2-STK-ND
Manufacturer
Manufacturer Product Number
SCL-1/2-2-STK
Description
HEATSHRINK 1/2" X 4' RED
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 3 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.195" (4.95mm)
Recovered Wall Thickness
0.055" (1.40mm)
Material
Features
Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1 250kr 78,96058kr 98 700,72
Unit Price without VAT:kr 78,96058
Unit Price with VAT:kr 98,70073