
D-106-6030 | |
|---|---|
DigiKey Part Number | D-106-6030-ND |
Manufacturer | |
Manufacturer Product Number | D-106-6030 |
Description | SLDR SLEEVE WIRE-WIRE 1.181/1.2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Clear 1.181" (30.00mm), 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 1.181" (30.00mm), 1.200" (30.48mm) | |
Length | 1.970" (50.04mm) | |
Color | Transparent - Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr 334,94957 | kr 100 484,87 |
| Unit Price without VAT: | kr 334,94957 |
|---|---|
| Unit Price with VAT: | kr 418,68696 |



