Wire to Connector Solder Sleeve Clear 0.905" (22.99mm), 0.985" (25.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B-051-01-01

DigiKey Part Number
A104807-ND
Manufacturer
Manufacturer Product Number
B-051-01-01
Description
SLDR SLV WIRE-CONN 0.905/0.985"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wire to Connector Solder Sleeve Clear 0.905" (22.99mm), 0.985" (25.02mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Wire to Connector
Diameter
0.905" (22.99mm), 0.985" (25.02mm)
Length
1.085" (27.56mm)
Color
Clear
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 345
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 301,63000kr 301,63
10kr 256,35100kr 2 563,51
25kr 240,29920kr 6 007,48
50kr 228,83520kr 11 441,76
100kr 217,92080kr 21 792,08
250kr 204,29300kr 51 073,25
500kr 196,12014kr 98 060,07
Manufacturers Standard Package
Unit Price without VAT:kr 301,63000
Unit Price with VAT:kr 377,03750