5-1484949-1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 043
Unit Price: kr 17,79000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 719
Unit Price: kr 39,10000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr 852,02000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 228
Unit Price: kr 16,08000
Datasheet

Parametric Equivalent


Molex
In Stock: 190
Unit Price: kr 42,31000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr 494,99160
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 200
Unit Price: kr 176,19000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 144
Unit Price: kr 176,19000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 70
Unit Price: kr 526,67000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 57
Unit Price: kr 212,08000
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: kr 744,80714
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: kr 1 028,64857
Datasheet
Image for 5-1484949-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1484949-1

DigiKey Part Number
5-1484949-1-ND
Manufacturer
Manufacturer Product Number
5-1484949-1
Description
CONN D-SUB HOUSING RCPT 37POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Steel
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes