C115370-1717B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: kr 744,80714
Datasheet

Parametric Equivalent


Littelfuse Aerospace
In Stock: 0
Unit Price: kr 1 028,64857
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: kr 852,02000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 228
Unit Price: kr 16,08000
Datasheet

Parametric Equivalent


Molex
In Stock: 190
Unit Price: kr 42,31000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr 494,99160
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 200
Unit Price: kr 176,19000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 144
Unit Price: kr 176,19000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3 043
Unit Price: kr 17,79000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 719
Unit Price: kr 39,10000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 70
Unit Price: kr 526,67000

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 57
Unit Price: kr 212,08000
Datasheet

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: kr 53,13053
Datasheet
Image for C115370-1717B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C115370-1717B

DigiKey Part Number
3963-C115370-1717B-ND
Manufacturer
Manufacturer Product Number
C115370-1717B
Description
CONN D-SUB HOUSING RCPT 37POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 37 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Aerospace
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
Metal
Shell Material, Finish
Brass, Gold Plated
Shell Finish Thickness
50µin (1.27µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester Thermoplastic, Glass Filled
Color
Natural
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.