Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4731G | |
|---|---|
DigiKey Part Number | 1801-1N4731GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4731G |
Description | DIODE ZENER 4.3V 1W DO204AL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4731G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,55672 | kr 2 783,60 |
| 10 000 | kr 0,50377 | kr 5 037,70 |
| 15 000 | kr 0,47677 | kr 7 151,55 |
| 25 000 | kr 0,44642 | kr 11 160,50 |
| 35 000 | kr 0,42844 | kr 14 995,40 |
| 50 000 | kr 0,41096 | kr 20 548,00 |
| 125 000 | kr 0,37260 | kr 46 575,00 |
| 250 000 | kr 0,36018 | kr 90 045,00 |
| Unit Price without VAT: | kr 0,55672 |
|---|---|
| Unit Price with VAT: | kr 0,69590 |






