
1N4731A-T50A | |
|---|---|
DigiKey Part Number | 2156-1N4731A-T50A-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 1N4731A-T50A |
Description | DIODE ZENER 4.3V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Bulk: | 42000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 339 | kr 0,37421 | kr 2 746,33 |
| Unit Price without VAT: | kr 0,37421 |
|---|---|
| Unit Price with VAT: | kr 0,46776 |

