MFR Recommended




HA60151V3-E00U-A99 | |
|---|---|
DigiKey Part Number | 259-1587-ND |
Manufacturer | |
Manufacturer Product Number | HA60151V3-E00U-A99 |
Description | FAN AXIAL 84.9X15.4MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 84.9mm Dia Vapo-Bearing™ 9.7 CFM (0.272m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 84.9mm Dia | |
Width | 15.40mm | |
Air Flow | 9.7 CFM (0.272m³/min) | |
Static Pressure | 0.034 in H2O (8.5 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 27.8dB(A) | |
Power (Watts) | 280 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.023A | |
Voltage Range | 6 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 60°C | |
Base Product Number |


