
HA60151V4-1E00U-A99 | |
|---|---|
DigiKey Part Number | 259-HA60151V4-1E00U-A99-ND |
Manufacturer | |
Manufacturer Product Number | HA60151V4-1E00U-A99 |
Description | FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Vapo-Bearing™ 11.4 CFM (0.319m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.40mm | |
Air Flow | 11.4 CFM (0.319m³/min) | |
Static Pressure | 0.040 in H2O (10.0 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 26.4dB(A) | |
Power (Watts) | 0.24 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UKCA, UL | |
Weight | - | |
Current Rating (Amps) | 0.020A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |

