CDRH4D28NP-560NC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1 007
Unit Price: kr 6,33000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr 3,61947
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: kr 3,61947
Datasheet
56 µH Shielded Inductor 410 mA 624.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH4D28NP-560NC

DigiKey Part Number
308-2179-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH4D28NP-560NC
Description
FIXED IND 56UH 410MA 624.5 MOHM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
56 µH Shielded Inductor 410 mA 624.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
624.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,98482kr 7 969,64
Manufacturers Standard Package
Unit Price without VAT:kr 3,98482
Unit Price with VAT:kr 4,98103