
SRR4028-560Y | |
|---|---|
DigiKey Part Number | SRR4028-560YTR-ND - Tape & Reel (TR) SRR4028-560YCT-ND - Cut Tape (CT) SRR4028-560YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR4028-560Y |
Description | FIXED IND 56UH 700MA 320MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 700 mA 320mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRR4028-560Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 410mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 320mOhm Max | |
Q @ Freq | 9 @ 2.52MHz | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,33000 | kr 6,33 |
| 10 | kr 5,19600 | kr 51,96 |
| 100 | kr 4,27270 | kr 427,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 3,72692 | kr 1 863,46 |
| 1 000 | kr 3,51413 | kr 3 514,13 |
| 1 500 | kr 3,39543 | kr 5 093,15 |
| 2 500 | kr 3,25170 | kr 8 129,25 |
| 3 500 | kr 3,16041 | kr 11 061,44 |
| 5 000 | kr 3,06652 | kr 15 332,60 |
| 12 500 | kr 2,83828 | kr 35 478,50 |
| 25 000 | kr 2,81428 | kr 70 357,00 |
| Unit Price without VAT: | kr 6,33000 |
|---|---|
| Unit Price with VAT: | kr 7,91250 |

