New Product
Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-M8MA4RBFA4R010M

DigiKey Part Number
380-BC-M8MA4RBFA4R010M-ND
Manufacturer
Manufacturer Product Number
BC-M8MA4RBFA4R010M
Description
M8 MALE RIGHT ANGLE TO FEMALE RI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Box
Part Status
Active
1st Connector Type
Receptacle, Right Angle
1st Connector Gender
Male Pins
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M8
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug, Right Angle
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
4
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M8
2nd Connector Orientation
A
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
3.28' (1.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Thermoplastic Polyurethane (TPU)
Color
Gray
Shielding
Unshielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 154,89000kr 154,89
10kr 131,63800kr 1 316,38
25kr 123,38600kr 3 084,65
50kr 117,49820kr 5 874,91
100kr 111,89180kr 11 189,18
250kr 104,89144kr 26 222,86
500kr 99,89086kr 49 945,43
1 000kr 95,12950kr 95 129,50
Manufacturers Standard Package
Unit Price without VAT:kr 154,89000
Unit Price with VAT:kr 193,61250