
BC-M8FA4RBFA4R010M | |
|---|---|
DigiKey Part Number | 380-BC-M8FA4RBFA4R010M-ND |
Manufacturer | |
Manufacturer Product Number | BC-M8FA4RBFA4R010M |
Description | M8 FEMALE RIGHT ANGLE TO FEMALE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M8 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Gray | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 158,30000 | kr 158,30 |
| 10 | kr 134,50200 | kr 1 345,02 |
| 25 | kr 126,08360 | kr 3 152,09 |
| 50 | kr 120,06320 | kr 6 003,16 |
| 100 | kr 114,33520 | kr 11 433,52 |
| 250 | kr 107,18144 | kr 26 795,36 |
| 500 | kr 102,07172 | kr 51 035,86 |
| 1 000 | kr 97,20674 | kr 97 206,74 |
| Unit Price without VAT: | kr 158,30000 |
|---|---|
| Unit Price with VAT: | kr 197,87500 |


