8 Conductor Multi-Conductor Cable Green 24 AWG Foil, Braid Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18782B

DigiKey Part Number
3473-6XV18782B-DS-ND
Manufacturer
Manufacturer Product Number
6XV18782B
Description
CABLE 8COND 24AWG GRN SHLD METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Green 24 AWG Foil, Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
Foil, Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Green
Ratings
-
Features
-
Voltage
80 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Spool Size
65.62' (20.00m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in NOK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr 129,59000kr 129,59
10kr 117,35500kr 1 173,55
25kr 112,80960kr 2 820,24
50kr 109,49240kr 5 474,62
100kr 106,26940kr 10 626,94
250kr 102,15248kr 25 538,12
500kr 99,14350kr 49 571,75
Unit Price without VAT:kr 129,59000
Unit Price with VAT:kr 161,98750
Alternate Length
CABLE 8COND 24AWG GRN SHLD 250M
In-Stock: 0
Unit Price: kr 73,26584