8 Conductor Multi-Conductor Cable Green 24 AWG Foil, Braid 820.2' (250.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18782B

DigiKey Part Number
3473-6XV18782B-ND
Manufacturer
Manufacturer Product Number
6XV18782B
Description
CABLE 8COND 24AWG GRN SHLD 250M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Green 24 AWG Foil, Braid 820.2' (250.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
Foil, Braid
Length
820.2' (250.0m)
Jacket Color
Green
Ratings
-
Features
-
Voltage
80 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Spool
QuantityUnit PriceExt Price
250kr 73,26584kr 18 316,46
Unit Price without VAT:kr 73,26584
Unit Price with VAT:kr 91,58230
Alternate Length
CABLE 8COND 24AWG GRN SHLD METER
In-Stock: 37
Unit Price: kr 129,59000