
3RX90200AA00 | |
|---|---|
DigiKey Part Number | 3473-3RX90200AA00-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3RX90200AA00 |
Description | AS-I CABLE METER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 24 V | |
Operating Temperature | -40°C ~ 85°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 328.1' (100.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 147,87000 | kr 147,87 |
| 5 | kr 132,03600 | kr 660,18 |
| 10 | kr 125,66700 | kr 1 256,67 |
| 25 | kr 117,65080 | kr 2 941,27 |
| 50 | kr 111,87840 | kr 5 593,92 |
| 100 | kr 106,34160 | kr 10 634,16 |
| Unit Price without VAT: | kr 147,87000 |
|---|---|
| Unit Price with VAT: | kr 184,83750 |


