2 Conductor Multi-Conductor Cable Black 16 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RX90200AA00

DigiKey Part Number
3473-3RX90200AA00-ND
Manufacturer
Manufacturer Product Number
3RX90200AA00
Description
AS-I CABLE,100M,BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 16 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
-
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
24 V
Operating Temperature
-40°C ~ 85°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in NOK
Spool
QuantityUnit PriceExt Price
1kr 7 618,04000kr 7 618,04
2kr 7 240,27500kr 14 480,55
3kr 7 026,45667kr 21 079,37
5kr 6 764,25000kr 33 821,25
7kr 6 595,82857kr 46 170,80
10kr 6 526,02900kr 65 260,29
Manufacturers Standard Package
Unit Price without VAT:kr 7 618,04000
Unit Price with VAT:kr 9 522,55000
Alternate Length
AS-I CABLE METER
In-Stock: 90
Unit Price: kr 147,87000