Similar

IEGX11-1-62F-10.0-03-V | |
|---|---|
DigiKey Part Number | IEGX11-1-62F-10.0-03-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGX11-1-62F-10.0-03-V |
Description | CIR BRKR MAG-HYDR LEVER 10A |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A AC DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 |


