


IEGZX11-1-62F-10.0-03-V | |
|---|---|
DigiKey Part Number | IEGZX11-1-62F-10.0-03-V-ND |
Manufacturer | |
Manufacturer Product Number | IEGZX11-1-62F-10.0-03-V |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 240 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, TUV, UL1077 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr 1 140,92333 | kr 3 422,77 |
| Unit Price without VAT: | kr 1 140,92333 |
|---|---|
| Unit Price with VAT: | kr 1 426,15416 |

