
XPSUVN31AC | |
|---|---|
DigiKey Part Number | 4008-XPSUVN31AC-ND |
Manufacturer | |
Manufacturer Product Number | XPSUVN31AC |
Description | ZERO SPEED MONITORING 48-240 V S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 48 ~ 240VAC/DC Supply DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | XPSUVN31AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Controller Type | General Purpose | |
Number of Inputs and Type | - | |
Safety Outputs and Type | Relay (1), Solid State (2) | |
Auxiliary Outputs and Type | - | |
Contact Rating @ Voltage | 5A @ 48~240VAC/DC | |
Safety Category | Category 3, PLe, SIL3 | |
Voltage - Supply | 48 ~ 240VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP20 | |
Features | Delay Time 0.5 ~ 60sec | |
Approval Agency | cULus, TUV | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6 455,56000 | kr 6 455,56 |
| Unit Price without VAT: | kr 6 455,56000 |
|---|---|
| Unit Price with VAT: | kr 8 069,45000 |



