Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPSUVN11AC

DigiKey Part Number
4008-XPSUVN11AC-ND
Manufacturer
Manufacturer Product Number
XPSUVN11AC
Description
ZERO SPEED MONITORING 24 V SPRIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Machine Safety Controller General Purpose 24VAC/DC Supply DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
XPSUVN11AC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Active
Controller Type
General Purpose
Number of Inputs and Type
-
Safety Outputs and Type
Relay (1), Solid State (2)
Auxiliary Outputs and Type
-
Contact Rating @ Voltage
5A @ 24VAC/DC
Safety Category
Category 3, PLe, SIL3
Voltage - Supply
24VAC/DC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP20
Features
Delay Time 0.5 ~ 60sec
Approval Agency
cULus, TUV
Weight
0.440 lb (199.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 6 320,87000kr 6 320,87
Manufacturers Standard Package
Unit Price without VAT:kr 6 320,87000
Unit Price with VAT:kr 7 901,08750