Parametric Equivalent

PDZVTR10A | |
|---|---|
DigiKey Part Number | PDZVTR10ATR-ND - Tape & Reel (TR) PDZVTR10ACT-ND - Cut Tape (CT) PDZVTR10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR10A |
Description | DIODE ZENER 10V 1W PMDTM |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1 W ±6% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,83000 | kr 5,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,31909 | kr 3 957,27 |
| 6 000 | kr 1,20233 | kr 7 213,98 |
| 9 000 | kr 1,14281 | kr 10 285,29 |
| 15 000 | kr 1,07592 | kr 16 138,80 |
| 21 000 | kr 1,03630 | kr 21 762,30 |
| 30 000 | kr 0,99779 | kr 29 933,70 |
| 75 000 | kr 0,94228 | kr 70 671,00 |
| Unit Price without VAT: | kr 5,83000 |
|---|---|
| Unit Price with VAT: | kr 7,28750 |


