PDZVTFTR10B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: kr 5,83000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 8 451
Unit Price: kr 4,32000
Datasheet
VS20VUA1LAMTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTFTR10B

DigiKey Part Number
PDZVTFTR10BTR-ND - Tape & Reel (TR)
PDZVTFTR10BCT-ND - Cut Tape (CT)
PDZVTFTR10BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR10B
Description
DIODE ZENER 10.6V 1W PMDTM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 10.6 V 1 W ±6% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTFTR10B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
10kr 2,30200kr 23,02
100kr 1,81920kr 181,92
500kr 1,72374kr 861,87
1 000kr 1,53439kr 1 534,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,18602kr 3 558,06
6 000kr 1,17597kr 7 055,82
9 000kr 1,11566kr 10 040,94
15 000kr 1,02018kr 15 302,70
21 000kr 0,98633kr 20 712,93
75 000kr 0,92972kr 69 729,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000