Similar

BD9596MWV | |
|---|---|
DigiKey Part Number | BD9596MWVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9596MWV |
Description | IC PMIC INTEL ATOM E3800 |
Customer Reference | |
Detailed Description | Processor PMIC UQFN88MV0100 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 3.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | UQFN88MV0100 | |
Base Product Number |


