
BD9596BMWV-E2 | |
|---|---|
DigiKey Part Number | 846-BD9596BMWV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BD9596BMWV-E2 |
Description | PMIC, INTEL CHIP |
Customer Reference | |
Detailed Description | General Purpose PMIC UQFN88MV0100 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 22mA | |
Voltage - Supply | 3.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad | |
Supplier Device Package | UQFN88MV0100 |


