THS4150IDGN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2 648
Unit Price: kr 181,21000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20 707
Unit Price: kr 211,43000
Datasheet
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4150IDGN

DigiKey Part Number
THS4150IDGN-ND
Manufacturer
Manufacturer Product Number
THS4150IDGN
Description
IC OPAMP DIFF 1 CIRCUIT 8HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS4150IDGN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
17.5mA
Packaging
Tube
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
33 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Differential
Mounting Type
Surface Mount
Slew Rate
650V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Gain Bandwidth Product
340 MHz
Supplier Device Package
8-HVSSOP
-3db Bandwidth
150 MHz
Base Product Number
Current - Input Bias
4.3 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS4150IDGNRTexas Instruments2 648296-13344-1-NDkr 181,21000Parametric Equivalent
THS4151IDGNRochester Electronics, LLC20 7072156-THS4151IDGN-NDkr 211,43000Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 5 497 View Now
All prices are in NOK
Tube
QuantityUnit PriceExt Price
80kr 150,48238kr 12 038,59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 150,48238
Unit Price with VAT:kr 188,10298

Other Suppliers on DigiKey

5 497In Stock
Ships from Rochester Electronics, LLC