
THS4150IDGNR | |
|---|---|
DigiKey Part Number | 296-13344-2-ND - Tape & Reel (TR) 296-13344-1-ND - Cut Tape (CT) 296-13344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4150IDGNR |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4150IDGNR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 17.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 33 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential | Mounting Type Surface Mount |
Slew Rate 650V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 340 MHz | Supplier Device Package 8-HVSSOP |
-3db Bandwidth 150 MHz | Base Product Number |
Current - Input Bias 4.3 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 181,21000 | kr 181,21 |
| 10 | kr 144,34300 | kr 1 443,43 |
| 25 | kr 135,13560 | kr 3 378,39 |
| 100 | kr 126,33210 | kr 12 633,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 112,35285 | kr 280 882,12 |
| Unit Price without VAT: | kr 181,21000 |
|---|---|
| Unit Price with VAT: | kr 226,51250 |





