CSR25120R03F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Riedon products by Bourns
In Stock: 7 515
Unit Price: kr 5,73000
Datasheet

MFR Recommended


Bourns Inc.
In Stock: 14 193
Unit Price: kr 4,92000
Datasheet

Upgrade


YAGEO
In Stock: 3 862
Unit Price: kr 10,65000
Datasheet
30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR25120R03F

DigiKey Part Number
696-1659-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSR25120R03F
Description
RES 0.03 OHM 1% 1W 2512
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSR25120R03F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes