
CRF2512-FZ-R030ELF | |
|---|---|
DigiKey Part Number | 118-CRF2512-FZ-R030ELFTR-ND - Tape & Reel (TR) 118-CRF2512-FZ-R030ELFCT-ND - Cut Tape (CT) 118-CRF2512-FZ-R030ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R030ELF |
Description | RES 0.03 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R030ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,92000 | kr 4,92 |
| 10 | kr 3,13600 | kr 31,36 |
| 25 | kr 2,65760 | kr 66,44 |
| 50 | kr 2,36000 | kr 118,00 |
| 100 | kr 2,10670 | kr 210,67 |
| 250 | kr 1,82768 | kr 456,92 |
| 500 | kr 1,65338 | kr 826,69 |
| 1 000 | kr 1,50514 | kr 1 505,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 1,27213 | kr 5 088,52 |
| 8 000 | kr 1,18118 | kr 9 449,44 |
| 12 000 | kr 1,13447 | kr 13 613,64 |
| 20 000 | kr 1,08163 | kr 21 632,60 |
| 28 000 | kr 1,05015 | kr 29 404,20 |
| 40 000 | kr 1,01939 | kr 40 775,60 |
| 48 000 | kr 1,00464 | kr 48 222,72 |
| 96 000 | kr 0,97369 | kr 93 474,24 |
| Unit Price without VAT: | kr 4,92000 |
|---|---|
| Unit Price with VAT: | kr 6,15000 |

