OD1238-12MBXC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Comair Rotron
In Stock: 290
Unit Price: kr 449,15000
Datasheet

Similar


Comair Rotron
In Stock: 198
Unit Price: kr 449,15000
Datasheet

Similar


ebm-papst Inc.
In Stock: 1
Unit Price: kr 541,02000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: kr 415,19000
Datasheet

Similar


ebm-papst Inc.
In Stock: 7
Unit Price: kr 494,24000
Datasheet

Similar


Sunon Fans
In Stock: 0
Unit Price: kr 416,78889
Datasheet

Similar


Sunon Fans
In Stock: 0
Unit Price: kr 416,78889
Datasheet

Similar


Sunon Fans
In Stock: 0
Unit Price: kr 269,90500
Datasheet
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 175.0 CFM (4.90m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 175.0 CFM (4.90m³/min) 2 Wire Leads
OD1238-24HSS
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

OD1238-12MBXC

DigiKey Part Number
OD1238-12MBXC-ND
Manufacturer
Manufacturer Product Number
OD1238-12MBXC
Description
FAN AXIAL 120X38.5MM 12VDC WIRE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 175.0 CFM (4.90m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1238-12MBXC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.50mm
Air Flow
175.0 CFM (4.90m³/min)
Static Pressure
0.510 in H2O (127.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
57.0dB
Power (Watts)
18 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
1.5A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Lifetime @ Temp.
65000 Hrs @ 45°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
520kr 218,54915kr 113 645,56
Unit Price without VAT:kr 218,54915
Unit Price with VAT:kr 273,18644