


4412ML | |
|---|---|
DigiKey Part Number | 381-3240-ND |
Manufacturer | |
Manufacturer Product Number | 4412ML |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 99.0 CFM (2.77m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 99.0 CFM (2.77m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 46.0dB(A) | |
Power (Watts) | 3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 176°F (-20 ~ 80°C) | |
Approval Agency | - | |
Weight | 0.604 lb (273.97 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 67500 Hrs @ 40°C | |
Base Product Number |






